Festo Vacuum Generator, 2 mm nozzle, 8 bar, VADMI series
- RS Stock No.:
- 281-2476
- Mfr. Part No.:
- VADMI-200-N
- Brand:
- Festo
Subtotal (1 unit)*
$1,961.79
(exc. GST)
$2,157.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,961.79 |
*price indicative
- RS Stock No.:
- 281-2476
- Mfr. Part No.:
- VADMI-200-N
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Vacuum Generator | |
| Maximum Vacuum Pressure | 8bar | |
| Nozzle Diameter | 2mm | |
| Series | VADMI | |
| Silencer | Yes | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Model Number | 162533 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Generator | ||
Maximum Vacuum Pressure 8bar | ||
Nozzle Diameter 2mm | ||
Series VADMI | ||
Silencer Yes | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Model Number 162533 | ||
- COO (Country of Origin):
- DE
The Festo vacuum generator has Compact and sturdy design. Compact vacuum generation and monitoring in a single unit.
Integrated filter with inspection window
Optionally with adjustable ejector Pulse
Related links
- Festo Vacuum Generator 8 bar, VADMI series
- Festo Vacuum Generator 8 bar, VADM series
- Festo 8 bar 65 L/min, VADMI series
- Festo 8 bar 100 L/min, VADMI series
- Festo 8 bar 100 L/min, VADMI series
- Festo 8 bar 330 L/min, VADMI series
- Festo Vacuum Generator 6 bar 179 L/min, VABF series
- Festo Vacuum Generator 4 bar 99 L/min, VABF series