SMC Vacuum Generator, 0.3 mm nozzle, -93 kPa 300 L/min, ZL series

Subtotal (1 unit)*

$888.30

(exc. GST)

$977.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$888.30

*price indicative

RS Stock No.:
392-177
Mfr. Part No.:
ZL3M06-G
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Generator

Maximum Suction Flow

300L/min

Maximum Vacuum Pressure

-93kPa

Nozzle Diameter

0.3mm

Series

ZL

Silencer

No

Vacuum Gauge

Yes

Minimum Operating Temperature

5°C

Vacuum Port Type

Plug Connection

Supply Port Type

Plug Connection

Maximum Supply Pressure

0.35MPa

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, CE/UKCA

COO (Country of Origin):
JP

SMC Series ZL Vacuum Generator, 300L/min Maximum Suction Flow, -93kPa Maximum Vacuum Pressure - ZL3M06-G


This vacuum generator is a Compact pneumatic ejector designed to create negative pressure for industrial automation. It is intended for use where a reliable suction source is required within controlled temperature environments and when simple plug connections are preferred for supply and vacuum ports.

Features & Benefits


• 0.3mm nozzle for concentrated suction and precise control
• Maximum suction flow 300 L/min to handle high-throughput pick-and-place
• Maximum supply pressure 0.35 MPa for robust compressed-air drive
• Maximum vacuum pressure −93 kPa to support deep holding force
• Operates between 5°C and 50°C for typical factory conditions
• Plug connection supply port simplifies quick pneumatic installation

Applications


• Suitable for pick-and-place systems in electronics assembly
• Ideal for sheet handling and porous material lifting operations
• used with conveyor-mounted vacuum cups in packaging lines
• Can be used for component transfer in automated test rigs

What connection types are provided for pneumatic lines?


Both the supply and vacuum ports use plug connection fittings to enable Rapid tubing attachment and straightforward line changes.

How is vacuum level monitored during operation?


A built-in vacuum gauge provides direct indication of suction pressure for process monitoring and setup verification.

What environmental limits should be observed for reliable performance?


Maintain ambient and fluid temperatures within the 5°C to 50°C operating range and avoid exposure beyond the stated maximum operating temperature.

How does Air consumption relate to supply conditions?


Air consumption will vary with operating pressure and target vacuum

ensure the supply can deliver up to the rated 0.35 MPa to achieve the specified suction flow.

Related links