- RS Stock No.:
- 873-2607
- Mfr. Part No.:
- VG342-7D-04FA-Q
- Brand:
- SMC
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$687.69
(exc. GST)
$756.46
(inc. GST)
Units | Per unit |
1 + | $687.69 |
- RS Stock No.:
- 873-2607
- Mfr. Part No.:
- VG342-7D-04FA-Q
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
SMC VG342 Series
A lightweight 3 port poppet valve from SMC suitable for both vacuum and low pressure pneumatic systems. The VG342 is lightweight, has a large flow capacity, low power consumption. Available with normally closed or normally open actuation.
SMC VG342 Series
Specifications
Attribute | Value |
---|---|
Supply Voltage | 240 V ac |
Number of Ports | 3 |
Connection Size | 1/2in |
Connection | 1/2 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Air |
Type | 3/2 |
Series | VG342 |
Body Material | Aluminium |
Maximum Working Pressure | 9 bar |
Operating Temperature Range | -10 → +50 °C |
Connection Gender | Female |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Thread Standard or Connection Type | G |
Maximum Closing Time | 30ms |