Festo Vacuum Generator, 3 mm nozzle, 6 bar 167 L/min, VABF series

Subtotal (1 unit)*

$2,977.11

(exc. GST)

$3,274.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,977.11

*price indicative

RS Stock No.:
350-723
Mfr. Part No.:
VABF-S4-2-V2B1-G38-CB-VH-30-AP
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Suction Flow

167L/min

Product Type

Vacuum Generator

Maximum Vacuum Pressure

6bar

Nozzle Diameter

3mm

Series

VABF

Silencer

Yes

Vacuum Port Size

3/8 G

Standards/Approvals

RCM, CE, VDMA24364-B1/B2-L, RoHS

Model Number

8067145

COO (Country of Origin):
DE
The Festo vacuum generator is an exceptional solution designed for high-performance applications. Engineered with a compact 35 mm width, it seamlessly integrates into various systems while offering robust functionality. Its features include an advanced electric actuation system, ensuring efficient operation and precise control. The generator's innovative characteristics, such as high vacuum and intelligent flow control, provide remarkable reliability and safety. Whether you're working with automated processes or intricate machinery, this unit guarantees optimal performance and durability in demanding environments, embodying engineering excellence from a renowned manufacturer.

Compact construction allows installation in tight spaces

Electric actuation ensures consistent performance and reliability

Integrated flow control for precise vacuum management

Detecting manual override for quick adjustments

Compliant with ISO standards for operational excellence

Robust design ensures longevity in various applications

LED indicators provide clear operational status at a glance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy