Festo Vacuum Generator, 3 mm nozzle, 6 bar 167 L/min, VABF series

Subtotal (1 unit)*

$2,947.59

(exc. GST)

$3,242.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,947.59

*price indicative

RS Stock No.:
344-878
Mfr. Part No.:
VABF-S4-2-V2B1-G38-CB-VH-30-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Suction Flow

167L/min

Product Type

Vacuum Generator

Maximum Vacuum Pressure

6bar

Nozzle Diameter

3mm

Series

VABF

Silencer

Yes

Vacuum Port Size

3/8 G

Standards/Approvals

CE, RCM, VDMA24364-B1/B2-L, RoHS

Model Number

8067142

COO (Country of Origin):
DE
The Festo Vacuum generator is a cutting-edge solution designed for efficient and reliable vacuum generation in various industrial applications. This device combines innovative electric actuation with a compact form factor, allowing seamless integration into machinery and automation processes. With its impressive vacuum characteristics and a robust construction, it ensures optimal performance while maintaining operational flexibility. Engineered with features like a high vacuum ejector characteristic and electric on-off valve, this vacuum generator is built to meet the diverse requirements of modern production environments while conforming to stringent safety standards. Ideal for applications demanding precision and reliability, this generator is set to enhance productivity and streamline tasks within your operations.

Electric actuation allows for precise control and reduced maintenance

Integrated functions enhance overall efficiency and functionality

Versatile mounting positions cater to various installation requirements

Durable materials ensure longevity and performance under demanding conditions

Built in LED indicators offer clear operational feedback

Low no load supply current contributes to energy efficiency

High noise reduction design promotes a quieter working environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy