Recently searched

    SKF Wedge Belt, belt section SPB, 2530mm Length

    Subtotal (1 unit)**

    $75.78

    (exc. GST)

    $83.36

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 12/06/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$75.78

    **price indicative

    RS Stock No.:
    267-8544
    Mfr. Part No.:
    PHG SPB2530XP2
    Brand:
    SKF
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SKF

    Belt Section

    SPB

    Outer Length

    2552mm

    Datum Length

    2530mm

    Inside Length

    2470mm

    Top Width

    16.3mm

    Height

    13mm

    Belt Type

    Open Ended Belt

    Length

    2530mm

    Related links