- RS Stock No.:
- 267-8554
- Mfr. Part No.:
- PHG SPB3150XP2
- Brand:
- SKF
On back order for despatch 02/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$76.67
(exc. GST)
$84.34
(inc. GST)
Units | Per unit |
1 + | $76.67 |
- RS Stock No.:
- 267-8554
- Mfr. Part No.:
- PHG SPB3150XP2
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. This wedge belt have pre-tensioned polyester cord that provide low stretch during operation. Using special material for wrapping and a special fibre-loaded cushion rubber, extra power belt can deliver more power than standard wrapped belt. This lead to an increased service life, less downtime, less maintenance and reduced cost.
High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failure
Low elongation during operation
Oil and heat resistant, with anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failure
Specifications
Attribute | Value |
---|---|
Length | 3150mm |
Top Width | 16.3mm |
Belt Section | SPB |
Inside Length | 3090mm |
Belt Type | Open Ended Belt |
Height | 13mm |
Outer Length | 3172mm |
Datum Length | 3150mm |