SKF Wedge Belt, belt section SPB, 1700mm Length

Subtotal (1 unit)*

$51.17

(exc. GST)

$56.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.17

*price indicative

RS Stock No.:
268-8930
Mfr. Part No.:
PHG SPB1700XP2
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Belt Section

SPB

Outer Length

1722mm

Datum Length

1700mm

Inside Length

1640mm

Top Width

16.3mm

Height

13mm

Belt Type

Open Ended Belt

Length

1700mm

COO (Country of Origin):
CN
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. This wedge belt have pre-tensioned polyester cord that provide low stretch during operation. Using special material for wrapping and a special fibre-loaded cushion rubber, extra power belt can deliver more power than standard wrapped belt. This lead to an increased service life, less downtime, less maintenance and reduced cost.

High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failure

Related links