- RS Stock No.:
- 267-8551
- Mfr. Part No.:
- PHG SPB2900XP2
- Brand:
- SKF
On back order for despatch 14/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$82.85
(exc. GST)
$91.13
(inc. GST)
Units | Per unit |
---|---|
1 + | $82.85 |
- RS Stock No.:
- 267-8551
- Mfr. Part No.:
- PHG SPB2900XP2
- Brand:
- SKF
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- SKF Wedge Belt, belt section XPB, 2900mm Length
- OPTIBELT Drive Belt, belt section SPB, 2900mm Length
- Gates Drive Belt, belt section SPB, 2900mm Length
- SKF Wedge Belt, belt section SPB, 3150mm Length
- SKF Wedge Belt, belt section SPB, 2650mm Length
- SKF Wedge Belt, belt section SPB, 2000mm Length
- SKF Wedge Belt, belt section SPB, 5300mm Length
- SKF Wedge Belt, belt section SPB, 3350mm Length