Recently searched

    RS PRO Drive Belt, belt section SPB, 2530mm Length

    RS PRO Drive Belt, belt section SPB, 2530mm Length
    1 / 3
    Bulk discount available

    Subtotal (1 unit)**

    $41.65

    (exc. GST)

    $45.81

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 09/06/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 12$41.65
    13 - 64$40.47
    65 +$33.31

    **price indicative

    RS Stock No.:
    136-8393
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Belt Section

    SPB

    Outer Length

    2552mm

    Datum Length

    2530mm

    Inside Length

    2470mm

    Top Width

    16.3mm

    Height

    13mm

    Minimum Pulley Diameter

    140mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +70°C

    Length

    2530mm

    Related links