OPTIBELT Drive Belt, belt section SPZ 2360 mm, 2322 mm Length

Bulk discount available

Subtotal (1 unit)*

$44.66

(exc. GST)

$49.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 12$44.66
13 - 24$43.76
25 +$42.95

*price indicative

RS Stock No.:
144-8876
Mfr. Part No.:
SPZ 2360
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Drive Belt

Belt Section

SPZ

Sub Type

Wedge Belt

Series

SK

Belt Material

Rubber

Minimum Operating Temperature

-40°C

Belt Width

9.7mm

Outside Length

2360mm

Belt Height

8mm

Maximum Operating Temperature

70°C

Standards/Approvals

No

Inside Length

2322mm

High Capacity Wedge Belts SK S=C PLUS


The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.

The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).

Features and Benefits


• Wrapped wedge belts according to DIN/ISO/BS;• High performance;• Compact;• Low maintenance costs;• Sections: SPZ, SPA, SPB, SPC

Product Application Information


• Printing, plastic, textile and construction machinery;• Rotary centrifugal pumps;• Compressors;• Rotary printing presses;• Ventilators

The SK wedge belt is ideal for use in heavy mechanical engineering with high load requirements.

Optibelt


Related links