OPTIBELT Drive Belt, belt section SPZ, 2240mm Length
- RS Stock No.:
- 144-8874
- Mfr. Part No.:
- SPZ 2240
- Brand:
- OPTIBELT
38 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$40.75
(exc. GST)
$44.83
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $40.75 |
13 - 24 | $39.97 |
25 + | $38.89 |
Related links
- OPTIBELT Wedge Belt, belt section SPZ, 2240mm Length
- OPTIBELT Drive Belt, belt section SPB, 2240mm Length
- OPTIBELT Drive Belt, belt section SPA, 2240mm Length
- Gates Drive Belt, belt section SPZ, 2240mm Length
- RS PRO Drive Belt, belt section SPZ, 2240mm Length
- OPTIBELT Drive Belt, belt section XPA, 2240mm Length
- OPTIBELT Drive Belt, belt section A, 2270mm Length
- OPTIBELT Drive Belt, belt section XPB, 2240mm Length