ILH-XU01-S410-SC211-WIR200. Intelligent LED Solutions U9090 1 Powerstar Series 1-LEDs UV LED 420 nm 6500 mW 140 °, 4-Pin

Get a bulk buy discount

Add 10 more to save -

View bulk pricing options

Subtotal (1 unit)*

$325.54

(exc. GST)

$358.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$325.54-
10 - 49$323.30-
50 +$321.631%

*price indicative

RS Stock No.:
825-1568
Distrelec Article No.:
301-81-180
Mfr. Part No.:
ILH-XU01-S410-SC211-WIR200.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Number of LEDs

1

UV Type

UV A

Product Type

UV LED

Peak Wavelength

420nm

Radiant Flux

6500mW

Viewing Angle

140 °

Lens Shape

Dome

Number of Pins

4

Mount Type

Surface

Height

6.17mm

Standards/Approvals

IEC/EN 62384, IEC62471, EN 55015, IEC 61000-3-2, EN60598-1, CE: EC 61374-2-13, IEC 61547, ENEC: 61374-2-13

Width

20mm

Length

21mm

Automotive Standard

No

Series

U9090 1 Powerstar

COO (Country of Origin):
GB

Intelligent LED Solutions UV PowerStar, ILH-Xx01-Sxxx-SC211-WIR200 Series


The ILH-Xx01-Sxxx-SC211-WIR200 series, from Intelligent LED Solutions (ILS), are a family of compact and powerful UV LED arrays. The arrays consist of a TSLC LED mounted on to an ILS UV PowerStar board.

This family of UV LED arrays comes in a variety of TSLC LED options, all of which are compact, high quality and reliable. TSLC UV LEDs also offer a high radiometric power density and design flexibility.

Built on an aluminium substrate, the UV PowerStar arrays offer optimal thermal management. They have been designed primarily for industrial applications, for example; polymer curing, ink curing, counterfeit detection, aquarium lighting, medical and DNA sequencing and inspection equipment.

Features of the UV PowerStar family:

Variety of TSLC chip options

Mounting holes using M3 screws

200 mm connecting wires

PowerStars can be linked together to produce longer chains

TSLC LEDs and viewing angle:

C3535 - 125°

N3535 - 125°

N5050 - 65° or 135°

S5050 - 110°

T7070 - 65°

U9090 - 140°

TSLC UV LED Arrays


Warning

UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy