EOLD-255-012 EPIGAP OSA Photonics EOLD 255 Series 1-LEDs UV LED 255 nm 1 mW 6 °, 2-Pin Through Hole package
- RS Stock No.:
- 553-460
- Mfr. Part No.:
- EOLD-255-012
- Brand:
- EPIGAP OSA Photonics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$82.95
(exc. GST)
$91.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 77 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $82.95 |
| 5 + | $80.46 |
*price indicative
- RS Stock No.:
- 553-460
- Mfr. Part No.:
- EOLD-255-012
- Brand:
- EPIGAP OSA Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPIGAP OSA Photonics | |
| Product Type | UV LED | |
| Number of LEDs | 1 | |
| Peak Wavelength | 255nm | |
| Radiant Flux | 1mW | |
| Packaging | Recyclable Packages | |
| Package Type | TO-46 | |
| Viewing Angle | 6 ° | |
| Number of Pins | 2 | |
| Mount Type | Through Hole | |
| Diameter | 4.7mm | |
| Length | 19.85mm | |
| Standards/Approvals | REACH, RoHS | |
| Series | EOLD 255 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand EPIGAP OSA Photonics | ||
Product Type UV LED | ||
Number of LEDs 1 | ||
Peak Wavelength 255nm | ||
Radiant Flux 1mW | ||
Packaging Recyclable Packages | ||
Package Type TO-46 | ||
Viewing Angle 6 ° | ||
Number of Pins 2 | ||
Mount Type Through Hole | ||
Diameter 4.7mm | ||
Length 19.85mm | ||
Standards/Approvals REACH, RoHS | ||
Series EOLD 255 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The EPIGAP OSA Photonics UV LEDs emit light with a narrow viewing angle of 6 degrees and are enclosed in a TO46 package with a total length of 19.85 mm a header diameter of 5.4 mm and a cap diameter of 4.7 mm.
Devices are ROHS and REACH conform
Anode connected to case
- RS Stock No. 0553461
- Mfr. Part No. EOLD-275-012
Each
$82.96
- RS Stock No. 7135024
- Mfr. Part No. UV3TZ-390-15
Each (In a Pack of 2)
$3.45
- RS Stock No. 2169860
- Mfr. Part No. ILR-4E01-Z395-LEDIL-SC201.
Each
$48.48
- RS Stock No. 1749752
- Mfr. Part No. UV3TZ-385-15
Each (In a Pack of 5)
$3.48
Related links
- EOLD-275-012 EPIGAP OSA Photonics EOLD 275 Series 1-LEDs UV LED 275 nm 1.6 mW 6 °, 2-Pin Through Hole package
- EPIGAP OSA Photonics OCU-440 Series 1-LEDs UV LED 395 nm 380 mW, 2-Pin Surface package
- OCU-440-UE390-Star EPIGAP OSA Photonics OCU-440 Series 1-LEDs UV LED 395 nm 380 mW, 2-Pin Surface package
- EPIGAP OSA Photonics OCU-400 Series 1-LEDs UV LED 395 nm, 2-Pin Surface package
- EOLD-1300-525 EPIGAP OSA Photonics EOLD-1300-525 1350 nm IR LED Standard 5 mm
- EOLD-1060-525 EPIGAP OSA Photonics EOLD-1060-525 1080 nm IR LED Standard 5 mm
- OCU-400-UE390-X-T EPIGAP OSA Photonics OCU-400 Series 1-LEDs UV LED 395 nm, 2-Pin Surface package
- EPIGAP OSA Photonics EOLD-1300-525 1350 nm IR LED Standard 5 mm










