OCU-400-UE390-X-T EPIGAP OSA Photonics OCU-400 Series 1-LEDs UV LED 395 nm, 2-Pin Surface package
- RS Stock No.:
- 173-6341
- Mfr. Part No.:
- OCU-400-UE390-X-T
- Brand:
- EPIGAP OSA Photonics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$64.19
(exc. GST)
$70.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $12.838 | $64.19 |
| 125 - 245 | $12.53 | $62.65 |
| 250 + | $12.336 | $61.68 |
*price indicative
- RS Stock No.:
- 173-6341
- Mfr. Part No.:
- OCU-400-UE390-X-T
- Brand:
- EPIGAP OSA Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPIGAP OSA Photonics | |
| UV Type | Ultraviolet | |
| Product Type | UV LED | |
| Number of LEDs | 1 | |
| Peak Wavelength | 395nm | |
| Packaging | Taped in 8 mm Blister Tape | |
| Package Type | Surface Mount | |
| Lens Shape | Square | |
| Number of Pins | 2 | |
| LED Material | Aluminium Oxide (Ceramic) | |
| Mount Type | Surface | |
| Length | 3mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 2mm | |
| Automotive Standard | No | |
| Series | OCU-400 | |
| Select all | ||
|---|---|---|
Brand EPIGAP OSA Photonics | ||
UV Type Ultraviolet | ||
Product Type UV LED | ||
Number of LEDs 1 | ||
Peak Wavelength 395nm | ||
Packaging Taped in 8 mm Blister Tape | ||
Package Type Surface Mount | ||
Lens Shape Square | ||
Number of Pins 2 | ||
LED Material Aluminium Oxide (Ceramic) | ||
Mount Type Surface | ||
Length 3mm | ||
Height 1mm | ||
Standards/Approvals RoHS, REACH | ||
Width 2mm | ||
Automotive Standard No | ||
Series OCU-400 | ||
The OCU-400 family meets the requirements of low and medium power applications. OCU-400 UV-LED are available in the wavelengths range of 350nm … 435nm. The package family OCU-440 was developed for high power applications in the range up to 1.5 W electrical power dissipation. Based on discrete power devices like the OCU-440 package or bare dices OSA Opto Light offers customized solutions in conventional or COB technology.
Size 3,0x 2,0x 1,0 mm
circuit substrate: AI2O3 ceramics
encapsulation:silicone
Lead free solderable, soldering pads:gold plated
taped in 8 mm blister tape, cathode to transporting perforation
marking at anode
ALL Devices sorted into luminous intensity classes
taping:face-up(T)
Related links
- EPIGAP OSA Photonics OCU-400 Series 1-LEDs UV LED 395 nm, 2-Pin Surface package
- EPIGAP OSA Photonics OCU-440 Series 1-LEDs UV LED 395 nm 380 mW, 2-Pin Surface package
- OCU-440-UE390-Star EPIGAP OSA Photonics OCU-440 Series 1-LEDs UV LED 395 nm 380 mW, 2-Pin Surface package
- OCU-400-UC375-X-T OSA Opto OCU-400 Series 1-LEDs UV LED 380 nm, 2-Pin Surface package
- OSA Opto OCU-400 Series 1-LEDs UV LED 380 nm, 2-Pin Surface package
- OCU-400-UB355-X-T OSA Opto OCU-400 Series 1-LEDs UV LED 360 nm, 2-Pin Surface package
- OCU-400-UE410-X-T OSA Opto OCU-400 Series 1-LEDs UV LED 415 nm, 2-Pin Surface package
- OSA Opto OCU-400 Series 1-LEDs UV LED 360 nm, 2-Pin Surface package
