OCU-400-UE390-X-T EPIGAP OSA Photonics OCU-400 Series 1-LEDs UV LED 395 nm, 2-Pin Surface package

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $172.00

View bulk pricing options

Subtotal (1 reel of 500 units)*

$3,452.50

(exc. GST)

$3,798.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$6.905$3,452.50-
1000 - 1500$6.733$3,366.50$172.00
2000 +$6.629$3,314.50$552.00

*price indicative

RS Stock No.:
173-6284
Mfr. Part No.:
OCU-400-UE390-X-T
Brand:
EPIGAP OSA Photonics
Find similar products by selecting one or more attributes.
Select all

Brand

EPIGAP OSA Photonics

UV Type

Ultraviolet

Product Type

UV LED

Number of LEDs

1

Peak Wavelength

395nm

Packaging

Taped in 8 mm Blister Tape

Package Type

Surface Mount

Lens Shape

Square

Number of Pins

2

LED Material

Aluminium Oxide (Ceramic)

Mount Type

Surface

Standards/Approvals

RoHS, REACH

Height

1mm

Length

3mm

Width

2mm

Automotive Standard

No

Series

OCU-400

The OCU-400 family meets the requirements of low and medium power applications. OCU-400 UV-LED are available in the wavelengths range of 350nm … 435nm. The package family OCU-440 was developed for high power applications in the range up to 1.5 W electrical power dissipation. Based on discrete power devices like the OCU-440 package or bare dices OSA Opto Light offers customized solutions in conventional or COB technology.

Size 3,0x 2,0x 1,0 mm

circuit substrate: AI2O3 ceramics

encapsulation:silicone


Lead free solderable, soldering pads:gold plated

taped in 8 mm blister tape, cathode to transporting perforation

marking at anode

ALL Devices sorted into luminous intensity classes

taping:face-up(T)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy