Lexar JumpDrive M45 USB 3.1 Flash Drive 256 GB USB 3.1 USB Flash Drive
- RS Stock No.:
- 203-0088
- Mfr. Part No.:
- LJDM45-256ABSL
- Brand:
- Lexar
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-0088
- Mfr. Part No.:
- LJDM45-256ABSL
- Brand:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Model Number | JumpDrive M45 USB 3.1 Flash Drive | |
| Memory Size | 256 GB | |
| USB Specification | USB 3.1 | |
| Product Type | USB Flash Drive | |
| Encryption Level | AES-256 | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| Self-Destruct | No | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Model Number JumpDrive M45 USB 3.1 Flash Drive | ||
Memory Size 256 GB | ||
USB Specification USB 3.1 | ||
Product Type USB Flash Drive | ||
Encryption Level AES-256 | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
Self-Destruct No | ||
- COO (Country of Origin):
- CN
The Lexar 256GB JumpDrive M45 metal flash drive serves as both an elegant design and durable protective cover and with fast USB 3.1 performance, this drive delivers speeds up to 250MB/s read so you can get to your content quicker.
Securely protects files using an advanced security software solution with 256-bit AES encryption
Compatible with PC and Mac systems
Related links
- Lexar 128 GB USB 3.1 USB Flash Drive
- Transcend TS16GJF280T 128 GB USB 3.1 USB Flash Drive
- Transcend TS128GJF282T 128 GB USB 3.1 USB Flash Drive
- Transcend TS256GJF282T 256 GB USB 3.1 USB Flash Drive
- Transcend TS512GJF282T 512 GB USB 3.1 USB Flash Drive
- Transcend TS64GJF282T 64 GB USB 3.1 USB Flash Drive
- Lexar 64 GB USB 3.1 USB Stick
- Lexar 256 GB USB 3.1 USB Stick
