Verbatim Dual QuickStick 1 TB USB 3.2 USB Stick
- RS Stock No.:
- 358-899
- Mfr. Part No.:
- 32043
- Brand:
- Verbatim
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 358-899
- Mfr. Part No.:
- 32043
- Brand:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Memory Size | 1TB | |
| Product Type | USB Stick | |
| Industrial Grade | No | |
| USB Specification | USB 3.2 | |
| Self-Destruct | No | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Memory Size 1TB | ||
Product Type USB Stick | ||
Industrial Grade No | ||
USB Specification USB 3.2 | ||
Self-Destruct No | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- CN
The Verbatim Dual Quick Stick offers the speed and performance of an SSD in the compact form of a USB drive. With lightning-fast read speeds up to 550MB/s and write speeds up to 500MB/s, you can transfer large files in seconds.
Dual USB-C and USB-A connectivity Compatible with a wide range of devices
Durable metal enclosure Designed for strength and reliability
Compact and lightweight 81.5mm x 18mm x 10.8mm, weighing 32g
Includes Nero Backup Software (Windows OS only) Convenient backup solution for essential files
Two-year limited warranty Comprehensive coverage for added peace of mind
Related links
- Verbatim Dual QuickStick 256 GB USB 3.2 USB Stick
- Verbatim Dual QuickStick 512 GB USB 3.2 USB Stick
- Verbatim Dual QuickStick 128 GB USB 3.2 USB Stick
- Verbatim 4 Port USB 3.2 USB Hub 121 mm
- Verbatim 8 Port USB 3.2 USB Hub 160.2 mm
- Verbatim 3 Port USB 3.2 USB Hub 112 mm
- Verbatim 5 Port USB 3.2 USB Hub 121 mm
- Verbatim 49308 32 GB USB 3.2 Gen 1 USB Flash Drive
