Verbatim Store 'n' Stay 32 GB USB 2.0 USB Stick
- RS Stock No.:
- 786-9326
- Mfr. Part No.:
- 98130
- Brand:
- Verbatim
Subtotal (1 unit)*
$23.69
(exc. GST)
$26.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship
- Plus 795 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.69 |
*price indicative
- RS Stock No.:
- 786-9326
- Mfr. Part No.:
- 98130
- Brand:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Memory Size | 32GB | |
| Product Type | USB Stick | |
| Industrial Grade | Yes | |
| USB Specification | USB 2.0 | |
| Self-Destruct | No | |
| Encryption Level | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Memory Size 32GB | ||
Product Type USB Stick | ||
Industrial Grade Yes | ||
USB Specification USB 2.0 | ||
Self-Destruct No | ||
Encryption Level No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Verbatim USB Drive
The Verbatim Store 'n' Stay notebook USB drive has a storage capacity of 32GB with 2.0 USB. It has a low profile design that is perfect for use with devices where a full-size drive is not suitable. It is a perfect solution for expanding the storage of an ultra-book without increasing its footprint and it can be used with TVs, media players and car audio devices. When inserted into a USB port, only 5mm is left protruding. This means its small and unobtrusive and it can be let in semi-permanently.
Features and Benefits
Always ready flash drive
Compatible with Windows 7, Vista, XP or 2000, Mac OS 9.x or higher, Linux kernel 2.6x and higher
Ideal for netbooks, ultra-books or play back with TV's, media players and car audio devices
No bigger than a Euro coin
Plug-in and stay-in USB drive for netbooks/notebooks
Removable for easy file sharing
Snag-free design for easy transport
Related links
- Verbatim Store 'n' Stay 16 GB USB 2.0 USB Stick
- Verbatim Store 'n' Go PinStripe 32 GB USB 3.0 USB Stick
- Verbatim Store 'n' Go V3 32 GB USB 3.0 USB Stick
- Verbatim Store 'n' Go V3 Max 32 GB USB 3.0 USB Stick
- Verbatim Store 'n' Go V3 64 GB USB 3.0 USB Stick
- Verbatim Store 'n' Go V3 16 GB USB 3.0 USB Stick
- Verbatim Store 'n' Go PinStripe 64 GB USB 3.0 USB Stick
- Verbatim 32 GB USB 2.0 USB Stick
