Transcend TS32GUFM510V 32 GB USB 2.0 USB Flash Drive
- RS Stock No.:
- 174-907
- Mfr. Part No.:
- TS32GUFM510V
- Brand:
- Transcend
Subtotal (1 unit)*
$671.60
(exc. GST)
$738.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $671.60 |
*price indicative
- RS Stock No.:
- 174-907
- Mfr. Part No.:
- TS32GUFM510V
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | USB Flash Drive | |
| Memory Size | 32GB | |
| Industrial Grade | Yes | |
| USB Specification | USB 2.0 | |
| Self-Destruct | Yes | |
| NAND Type | MLC | |
| Standards/Approvals | UKCA, BSMI, RoHS, FCC, CE, IEC | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type USB Flash Drive | ||
Memory Size 32GB | ||
Industrial Grade Yes | ||
USB Specification USB 2.0 | ||
Self-Destruct Yes | ||
NAND Type MLC | ||
Standards/Approvals UKCA, BSMI, RoHS, FCC, CE, IEC | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TW
The Transcend's Vertical USB Flash Module is designed for compatibility with the High Speed USB 2.0 standard, offering reliable and efficient data transfer. Featuring a global wear-leveling function and a Read Retry function, it ensures enhanced durability and data integrity.
Garbage Collection
Low Power Consumption
Related links
- Transcend TS4GJF600 4 GB USB 2.0 USB Flash Drive
- Transcend TS8GUFM510V 8 GB USB 2.0 USB Flash Drive
- Verbatim 49307 32 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49308 32 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49457 32 GB USB 3.2 Gen 1 USB Flash Drive
- ATP B600Sc 32 GB USB 3.2 USB Flash Drive
- iStorage 32 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 32 GB USB 2.0 USB Stick
