Verbatim 32 GB USB 2.0 USB Stick
- RS Stock No.:
- 244-4594
- Mfr. Part No.:
- 69262
- Brand:
- Verbatim
Subtotal (1 unit)*
$20.96
(exc. GST)
$23.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 115 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $20.96 |
*price indicative
- RS Stock No.:
- 244-4594
- Mfr. Part No.:
- 69262
- Brand:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Memory Size | 32GB | |
| Product Type | USB Stick | |
| Industrial Grade | No | |
| USB Specification | USB 2.0 | |
| Self-Destruct | No | |
| NAND Type | SLC | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Memory Size 32GB | ||
Product Type USB Stick | ||
Industrial Grade No | ||
USB Specification USB 2.0 | ||
Self-Destruct No | ||
NAND Type SLC | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- CN
The Verbatim My USB drive has a classic compact design with cap to protect USB connector and is perfect for keeping your data with you and sharing files.
High capacity data storage in a small, portable device
USB 2.0 for fast file transfers
Capacity 32 GB
Related links
- Verbatim PinStripe 32 GB USB 2.0 USB Stick
- Verbatim Store 'n' Stay 32 GB USB 2.0 USB Stick
- Verbatim 64 GB USB 2.0 USB Stick
- Verbatim PinStripe 16 GB USB 2.0 USB Stick
- Verbatim Store 'n' Stay 16 GB USB 2.0 USB Stick
- Transcend JetFlash 170 1 GB USB 2.0 USB Stick
- Transcend JetFlash 600 8 GB USB 2.0 USB Stick
- RS PRO eviKEY-NFC Premium 64 GB USB 2.0 USB Stick
