Transcend TS8GUFM510V 8 GB USB 2.0 USB Flash Drive

Subtotal (1 unit)*

$254.62

(exc. GST)

$280.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$254.62

*price indicative

RS Stock No.:
174-942
Mfr. Part No.:
TS8GUFM510V
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

8GB

Product Type

USB Flash Drive

Industrial Grade

Yes

USB Specification

USB 2.0

NAND Type

MLC

Self-Destruct

Yes

Standards/Approvals

IEC, FCC, UKCA, BSMI, CE

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
TW

Transcend USB Flash Drive, 8GB Memory Size, USB 2.0 Specification - TS8GUFM510V


This USB flash drive is an industrial-grade removable storage device designed for secure data handling in demanding operational environments. It combines a self‑destruct capability with moderate capacity and established Interface compatibility to serve applications requiring controlled data lifecycle and robust flash memory behaviour.

Features and Benefits:


• 8GB capacity provides Compact local data storage
• MLC NAND enhances endurance for repeated write cycles
• USB 2.0 Interface ensures wide host compatibility
• Self‑destruct mechanism secures data when required
• Operates between 0°C and 70°C for varied site conditions
• Meets IEC, FCC, CE, UKCA and BSMI approvals for regulatory conformity

Applications


• Suitable for secure field data capture with controlled disposal
• Used with legacy hosts requiring USB 2.0 ports
• Ideal for industrial monitoring where temperature varies
• Can be used for sensitive file transfer with enforced destruction
• Used in compliance‑focused deployments requiring recognised approvals

How does temperature range affect daily operation?


The device functions within an operating window from 0°C to 70°C, so it must be stored and used within those limits to maintain normal read/write behaviour.

What type of flash memory is used and why does it matter?


It uses MLC NAND, which balances write endurance and storage density for industrial workloads with frequent updates.

Which Interface should hosts support for connectivity?


Hosts require a USB 2.0‑compatible port to communicate with the device and access stored data.

What approvals confirm regulatory acceptance?


It holds IEC, FCC, CE, UKCA and BSMI approvals, indicating recognition under those standards.

Is this device intended for industrial use?


Yes, it is specified as industrial grade, indicating suitability for applications with stricter operational and environmental expectations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy