NewLink 1Gbps Network Speed Ethernet Cable, 2 m
- RS Stock No.:
- 708-065
- Mfr. Part No.:
- NLUSB3C-EG02
- Brand:
- NewLink
Subtotal (1 unit)*
$39.68
(exc. GST)
$43.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.68 |
*price indicative
- RS Stock No.:
- 708-065
- Mfr. Part No.:
- NLUSB3C-EG02
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | Ethernet Cable | |
| Network Speed | 1Gbps | |
| Cable Length | 2m | |
| USB Connection Type | USB Type C | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type Ethernet Cable | ||
Network Speed 1Gbps | ||
Cable Length 2m | ||
USB Connection Type USB Type C | ||
- COO (Country of Origin):
- CN
The NewLink USB to RJ45 Gigabit Ethernet cables are designed to allow you to connect a laptop or desktop computer without an RJ45 socket to a wired Ethernet port with a single cable. It features an attached USB Type A adapter, so it will work in both a USB-C and USB-A port. The cable supports network speeds up to 1Gbps and features a Durable cotton braiding.
USB-C Connector with USB-A Adapter
Maximum Transmission Rate: 1Gbps
Aluminium Housing
Supported OS: Windows 11, 10 / MacOS
Cotton Braided Cable
Available in 2, 3, 5 and 10m lengths
- RS Stock No. 0707946
- Mfr. Part No. NLUSB3C-EG03
Each
$42.07
- RS Stock No. 0707948
- Mfr. Part No. NLUSB3C-EG05
Each
$46.40
- RS Stock No. 0708064
- Mfr. Part No. NLUSB3C-EG10
Each
$58.84
Related links
- NewLink Ethernet Cable 3 m 1Gbps Network Speed
- NewLink Ethernet Cable 10 m 1Gbps Network Speed
- NewLink Ethernet Cable 5 m 1Gbps Network Speed
- NewLink USB Network Adapter USB 3.1 Black 1000Mbps Network Speed
- Sanwa Supply USB Ethernet Adapter USB Type A 1 m Black 1Gbps Network Speed
- Kvaser USB Ethernet Adapter USB 2.0 1Mbit/s Network Speed
- Trendnet USB Ethernet Adapter 16.9 cm 2.5Gbps Network Speed
- StarTech.com USB Ethernet Adapter USB 3.2 6 in Grey 100Mbps Network Speed










