Aten USB Type C USB Network Adapter, 2.7 m, Black
- RS Stock No.:
- 274-1976
- Distrelec Article No.:
- 302-38-395
- Mfr. Part No.:
- UC3238
- Brand:
- Aten
Subtotal (1 unit)*
$87.66
(exc. GST)
$96.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.66 |
*price indicative
- RS Stock No.:
- 274-1976
- Distrelec Article No.:
- 302-38-395
- Mfr. Part No.:
- UC3238
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | USB Network Adapter | |
| USB Specification | USB Type C | |
| Number of Ports | 2 | |
| Colour | Black | |
| Cable Length | 2.7m | |
| Standards/Approvals | HDMI 2.0, USB3.1 Type-C with DP Alt Mode (ThunderboltTM 3 Compatible), USB Billboard Device Class, HDCP 2.2 | |
| USB Connection Type | USB Type C | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type USB Network Adapter | ||
USB Specification USB Type C | ||
Number of Ports 2 | ||
Colour Black | ||
Cable Length 2.7m | ||
Standards/Approvals HDMI 2.0, USB3.1 Type-C with DP Alt Mode (ThunderboltTM 3 Compatible), USB Billboard Device Class, HDCP 2.2 | ||
USB Connection Type USB Type C | ||
- COO (Country of Origin):
- CN
The Aten USB C to 4k HDMI converter this is a seamless, single cable solution for connecting from USB C laptop to an HDMI display, allowing for tidy installation and cable management without the needs for additional dongles or HDMI extension cables.
Long distance connectivity
Plug and Play
- RS Stock No. 2804794
- Mfr. Part No. US1GC301AU
Each
$107.52
- RS Stock No. 1798084
- Mfr. Part No. US100A20FXSC
Each
$600.04
- RS Stock No. 2741973
- Mfr. Part No. UC232B
Each
$71.14
Related links
- Aten USB Network Adapter USB 2.0 1200 mm Black 0.92Mbps Network Speed
- Aten USB Network Adapter 2.0 Compliant 1000 mm Grey 921.6kbps Network Speed
- StarTech.com USB Network Adapter USB Type C 13.5 cm Grey
- Sanwa Supply USB Ethernet Adapter USB Type A 1 m Black 1Gbps Network Speed
- ICY BOX USB Network Adapter USB 3.0 85 mm Black 1000Mbps Network Speed
- StarTech.com USB Ethernet Adapter USB 2.0 150 mm Black 100Mbps Network Speed
- StarTech.com USB Ethernet Adapter USB 3.0 155 mm Black 1000Mbps Network Speed
- StarTech.com USB Ethernet Adapter USB 3.0 190.5 mm Black 1000Mbps Network Speed












