Sanwa Supply USB Type A 1Gbps Network Speed USB Ethernet Adapter, 1 m, Black
- RS Stock No.:
- 763-679
- Mfr. Part No.:
- KB-SL6ALAN01BK
- Brand:
- Sanwa Supply
Subtotal (1 unit)*
$40.12
(exc. GST)
$44.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.12 |
*price indicative
- RS Stock No.:
- 763-679
- Mfr. Part No.:
- KB-SL6ALAN01BK
- Brand:
- Sanwa Supply
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanwa Supply | |
| USB Specification | USB Type A | |
| Product Type | USB Ethernet Adapter | |
| Network Speed | 1Gbps | |
| Colour | Black | |
| Cable Length | 1m | |
| Standards/Approvals | Category 6 (1000BASE-TX) | |
| USB Connection Type | USB A | |
| Select all | ||
|---|---|---|
Brand Sanwa Supply | ||
USB Specification USB Type A | ||
Product Type USB Ethernet Adapter | ||
Network Speed 1Gbps | ||
Colour Black | ||
Cable Length 1m | ||
Standards/Approvals Category 6 (1000BASE-TX) | ||
USB Connection Type USB A | ||
- COO (Country of Origin):
- CN
Related links
- StarTech.com USB Ethernet Adapter USB 3.2 6 in Grey 100Mbps Network Speed
- StarTech.com USB Ethernet Adapter USB 3.0 203.2 mm Black 1000Mbps Network Speed
- StarTech.com USB Ethernet Adapter USB 3.0 155 mm Black 1000Mbps Network Speed
- Kvaser USB Ethernet Adapter USB 2.0 1Mbit/s Network Speed
- D-Link USB Ethernet Adapter USB 2.0 Black 100Mbps Network Speed
- StarTech.com USB Ethernet Adapter USB 3.0 190.5 mm Black 1000Mbps Network Speed
- StarTech.com USB Ethernet Adapter USB 3.0 300 mm Grey 1000Mbps Network Speed
- StarTech.com USB Ethernet Adapter USB 3.0 300 mm Grey, Black 1000Mbps Network Speed
