NewLink 1Gbps Network Speed Ethernet Cable, 10 m
- RS Stock No.:
- 708-064
- Mfr. Part No.:
- NLUSB3C-EG10
- Brand:
- NewLink
This image is representative of the product range
Subtotal (1 unit)*
$58.84
(exc. GST)
$64.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.84 |
*price indicative
- RS Stock No.:
- 708-064
- Mfr. Part No.:
- NLUSB3C-EG10
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | Ethernet Cable | |
| Network Speed | 1Gbps | |
| Cable Length | 10m | |
| USB Connection Type | USB Type C | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type Ethernet Cable | ||
Network Speed 1Gbps | ||
Cable Length 10m | ||
USB Connection Type USB Type C | ||
- COO (Country of Origin):
- CN
The NewLink USB to RJ45 Gigabit Ethernet cables are designed to allow you to connect a laptop or desktop computer without an RJ45 socket to a wired Ethernet port with a single cable. It features an attached USB Type A adapter, so it will work in both a USB-C and USB-A port. The cable supports network speeds up to 1Gbps and features a Durable cotton braiding.
USB-C Connector with USB-A Adapter
Maximum Transmission Rate: 1Gbps
Aluminium Housing
Supported OS: Windows 11, 10 / MacOS
Cotton Braided Cable
Available in 2, 3, 5 and 10m lengths
Related links
- NewLink Ethernet Cable 3 m 1Gbps Network Speed
- NewLink Ethernet Cable 2 m 1Gbps Network Speed
- NewLink Ethernet Cable 5 m 1Gbps Network Speed
- Sanwa Supply USB Ethernet Adapter USB Type A 1 m Black 1Gbps Network Speed
- NewLink USB Network Adapter USB 3.1 Black 1000Mbps Network Speed
- Kvaser USB Ethernet Adapter USB 2.0 1Mbit/s Network Speed
- Trendnet USB Ethernet Adapter 16.9 cm 2.5Gbps Network Speed
- StarTech.com USB Ethernet Adapter USB 3.2 6 in Grey 100Mbps Network Speed
