NewLink USB 3.1 1000Mbps Network Speed USB Network Adapter, Black
- RS Stock No.:
- 280-0553
- Mfr. Part No.:
- NLUSB3C-GIGALANHUBA
- Brand:
- NewLink
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-0553
- Mfr. Part No.:
- NLUSB3C-GIGALANHUBA
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | USB Network Adapter | |
| USB Specification | USB 3.1 | |
| Number of Ports | 3 | |
| Network Speed | 1000Mbps | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| USB Connection Type | USB Type C | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type USB Network Adapter | ||
USB Specification USB 3.1 | ||
Number of Ports 3 | ||
Network Speed 1000Mbps | ||
Colour Black | ||
Standards/Approvals RoHS | ||
USB Connection Type USB Type C | ||
- COO (Country of Origin):
- CN
The NewLink USB C Gigabit LAN adapter with a built-in USB 3.1 5Gbps 3 port hub. This is an ideal solution for adding extra connectivity to USB C device.
Gigabit Ethernet provides a fast and stable internet connection
Gigabit network power automatic adjustment
LED Ethernet status indicator
Related links
- StarTech.com USB Network Adapter USB 3.0 4 m Black 1000Mbps Network Speed
- ICY BOX USB Network Adapter USB 3.0 85 mm Black 1000Mbps Network Speed
- StarTech.com USB Ethernet Adapter USB 3.0 155 mm Black 1000Mbps Network Speed
- StarTech.com USB Ethernet Adapter USB 3.0 4 m Black 1000Mbps Network Speed
- StarTech.com USB Ethernet Adapter USB 3.0 190.5 mm Black 1000Mbps Network Speed
- StarTech.com USB Ethernet Adapter USB 2.0 4 m Black 1000Mbps Network Speed
- StarTech.com USB Ethernet Adapter USB 2.0 77 mm Black 1000Mbps Network Speed
- StarTech.com USB Ethernet Adapter USB 3.0 300 mm Grey, Black 1000Mbps Network Speed
