Infineon CYUSB3035-BZXI, USB Controller, 1-Channel 4 Mbps, 3.6V, USB, 1.7 V, 121-Pin TFBGA
- RS Stock No.:
- 273-2731
- Mfr. Part No.:
- CYUSB3035-BZXI
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tray of 168 units)*
$8,004.70
(exc. GST)
$8,805.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 May 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 168 - 168 | $47.647 | $8,004.70 |
| 336 + | $43.982 | $7,388.98 |
*price indicative
- RS Stock No.:
- 273-2731
- Mfr. Part No.:
- CYUSB3035-BZXI
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Number of Transceivers | 1 | |
| Maximum Data Rate | 4Mbps | |
| Product Type | USB Controller | |
| USB Specification | USB 3.0 | |
| Sub Type | USB Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 1.7V | |
| Package Type | TFBGA | |
| Pin Count | 121 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB | |
| Maximum Operating Temperature | 85°C | |
| Series | CYUSB3035 | |
| Standards/Approvals | OTG Specification Revision 2.0, USB 2.0 specification, USB 3.0 Specification Revision 1.0, CEA-936A specification | |
| Automotive Standard | No | |
| Supply Current | 60μA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Number of Transceivers 1 | ||
Maximum Data Rate 4Mbps | ||
Product Type USB Controller | ||
USB Specification USB 3.0 | ||
Sub Type USB Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 1.7V | ||
Package Type TFBGA | ||
Pin Count 121 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB | ||
Maximum Operating Temperature 85°C | ||
Series CYUSB3035 | ||
Standards/Approvals OTG Specification Revision 2.0, USB 2.0 specification, USB 3.0 Specification Revision 1.0, CEA-936A specification | ||
Automotive Standard No | ||
Supply Current 60μA | ||
Related links
- Infineon 1-Channel 4 Mbps USB 121-Pin TFBGA
- Infineon CYUSB2014-BZXI 1-Channel 4 Mbps USB 121-Pin TFBGA
- Infineon CYUSB3011-BZXC 1-Channel 4 Mbps USB 121-Pin TFBGA
- Infineon CYUSB3035-BZXC 1-Channel 5 Gbps USB 121-Pin TFBGA
- Infineon 1-Channel 4 Mbps USB 121-Pin LFBGA
- Infineon CYUSB3065-BZXI 1-Channel 4 Mbps USB 121-Pin LFBGA
- Infineon 1-Channel 5 Gbps USB 121-Pin TFBGA
- Infineon CYUSB3013-BZXC 1-Channel 5 Gbps USB 121-Pin TFBGA
