Infineon CYUSB3065-BZXI, Controller IC, 1-Channel 4 Mbps, 3.6V, USB, 1.7 V, 121-Pin LFBGA
- RS Stock No.:
- 273-2736
- Mfr. Part No.:
- CYUSB3065-BZXI
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$55.22
(exc. GST)
$60.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $55.22 |
| 10 - 24 | $50.21 |
| 25 - 49 | $49.19 |
| 50 - 99 | $48.21 |
| 100 + | $46.00 |
*price indicative
- RS Stock No.:
- 273-2736
- Mfr. Part No.:
- CYUSB3065-BZXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Controller IC | |
| Number of Transceivers | 1 | |
| Maximum Data Rate | 4Mbps | |
| Sub Type | USB Controller | |
| USB Specification | USB 3.2 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 1.7V | |
| Package Type | LFBGA | |
| Pin Count | 121 | |
| Supported Protocols | USB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 1mm | |
| Series | CYUSB3065 | |
| Standards/Approvals | USB 3.0, MIPI CSI-2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Controller IC | ||
Number of Transceivers 1 | ||
Maximum Data Rate 4Mbps | ||
Sub Type USB Controller | ||
USB Specification USB 3.2 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 1.7V | ||
Package Type LFBGA | ||
Pin Count 121 | ||
Supported Protocols USB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 1mm | ||
Series CYUSB3065 | ||
Standards/Approvals USB 3.0, MIPI CSI-2 | ||
Automotive Standard No | ||
Infineon CYUSB3065 Series Controller IC, 4Mbps Maximum Data Rate, 121 Pin Count - CYUSB3065-BZXI
This controller IC is a USB protocol device designed to manage high-speed host or peripheral links in embedded systems. It supports USB signalling up to the USB3.2 specification and provides a single-supply power architecture for straightforward integration. The device is supplied in an LFBGA package and incorporates electrostatic discharge protection for improved robustness in development and testing environments.
Features and Benefits:
• Supports USB3.2 for high-speed data throughput
• Single power rail operation simplifies supply design
• Operates across a wide voltage range for flexibility
• ESD protection reduces failure risk during handling
• Compatible with MIPI CSI-2 interfaces for Camera connectivity
• Single power rail operation simplifies supply design
• Operates across a wide voltage range for flexibility
• ESD protection reduces failure risk during handling
• Compatible with MIPI CSI-2 interfaces for Camera connectivity
Applications
• Suitable for embedded Camera Interface implementations
• Used with high-speed peripheral connectivity modules
• Ideal for Compact LFBGA package system boards
• Can be used in industrial temperature range projects
• Suitable for single-rail power architecture designs
• Used with high-speed peripheral connectivity modules
• Ideal for Compact LFBGA package system boards
• Can be used in industrial temperature range projects
• Suitable for single-rail power architecture designs
What voltage range does it accept for system power?
It functions from 1.7V to 3.6V allowing operation from low-voltage rails.
What environmental temperatures can it withstand during use?
It is rated to operate between -40°C and 85°C for extended industrial conditions.
How many transceivers are available for serial data paths?
The device contains a single transceiver to manage USB physical-layer signalling.
Which package and pin count does it use for PCB layout planning?
It is supplied in an LFBGA package with 121 pins for board-level integration.
Related links
- Infineon CYUSB3065-BZXI 1-Channel 4 Mbps USB 121-Pin LFBGA
- Infineon 1-Channel 4 Mbps USB 121-Pin TFBGA
- Infineon CYUSB3035-BZXI 1-Channel 4 Mbps USB 121-Pin TFBGA
- Infineon 1-Channel 5 Gbps USB 121-Pin LFBGA
- Infineon CYUSB3065-BZXC 1-Channel 5 Gbps USB 121-Pin LFBGA
- Infineon CYUSB2014-BZXI 1-Channel 4 Mbps USB 121-Pin TFBGA
- Infineon CYUSB3011-BZXC 1-Channel 4 Mbps USB 121-Pin TFBGA
- Infineon 3.6V 1.2 V, 121-Pin BGA
