Infineon CYUSB3035-BZXC, USB Controller, 1-Channel 5 Gbps, 3.6V, USB, 1.7 V, 121-Pin TFBGA
- RS Stock No.:
- 273-2730
- Mfr. Part No.:
- CYUSB3035-BZXC
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $54.00
View bulk pricing optionsSubtotal (1 unit)*
$59.46
(exc. GST)
$65.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $59.46 | - |
| 10 - 24 | $54.06 | $54.00 |
| 25 - 49 | $52.99 | $161.75 |
| 50 - 74 | $51.94 | $376.00 |
| 75 + | $50.93 | $639.75 |
*price indicative
- RS Stock No.:
- 273-2730
- Mfr. Part No.:
- CYUSB3035-BZXC
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 5Gbps | |
| Product Type | USB Controller | |
| Number of Transceivers | 1 | |
| Sub Type | USB Controller | |
| USB Specification | USB 3.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Package Type | TFBGA | |
| Pin Count | 121 | |
| Supported Protocols | USB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | CYUSB3035 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 5Gbps | ||
Product Type USB Controller | ||
Number of Transceivers 1 | ||
Sub Type USB Controller | ||
USB Specification USB 3.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Package Type TFBGA | ||
Pin Count 121 | ||
Supported Protocols USB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series CYUSB3035 | ||
Automotive Standard No | ||
The Infineon Super Speed USB controller has a fully configurable, parallel, general programmable interface called GPIF II, which can connect to any processor, ASIC, or FPGA. GPIF II is an enhanced version of the GPIF in FX2LP, Infineon flagship USB 2.0 product. It provides easy and glue less connectivity to popular interfaces, such as asynchronous SRAM, asynchronous and synchronous address data multiplexed interfaces and parallel ATA. It has integrated the USB 3.0 and USB 2.0 physical layers along with a 32 bit ARM926EJ S microprocessor for powerful data processing and for building custom applications. It implements an architecture that enables 185 MBps data transfer from GPIF II to the USB interface.
Mass storage support
Fully accessible 32 bit CPU
UART support of up to 4 Mbps
Universal serial bus integration
Selectable clock input frequencies
Ultra low power in core power down mode
Related links
- Infineon CYUSB3035-BZXC 1-Channel 5 Gbps USB 121-Pin TFBGA
- Infineon 1-Channel 5 Gbps USB 121-Pin TFBGA
- Infineon CYUSB3013-BZXC 1-Channel 5 Gbps USB 121-Pin TFBGA
- Infineon 1-Channel 5 Gbps USB 121-Pin LFBGA
- Infineon 1-Channel 4 Mbps USB 121-Pin TFBGA
- Infineon CYUSB3065-BZXC 1-Channel 5 Gbps USB 121-Pin LFBGA
- Infineon CYUSB3035-BZXI 1-Channel 4 Mbps USB 121-Pin TFBGA
- Infineon CYUSB3011-BZXC 1-Channel 4 Mbps USB 121-Pin TFBGA
