Infineon CYUSB2014-BZXI, USB Controller, 1-Channel 4 Mbps, 3.6V, USB, 1.7 V, 121-Pin TFBGA
- RS Stock No.:
- 273-2719
- Mfr. Part No.:
- CYUSB2014-BZXI
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 336 more to save 4%
View bulk pricing optionsSubtotal (1 tray of 168 units)*
$5,633.38
(exc. GST)
$6,196.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 168 - 168 | $33.532 | $5,633.38 | - |
| 336 + | $31.973 | $5,371.46 | 4% |
*price indicative
- RS Stock No.:
- 273-2719
- Mfr. Part No.:
- CYUSB2014-BZXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | USB Controller | |
| Maximum Data Rate | 4Mbps | |
| Number of Transceivers | 1 | |
| Sub Type | USB Controller | |
| USB Specification | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 1.7V | |
| Package Type | TFBGA | |
| Pin Count | 121 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | USB 3.2 Specification Revision 1.0 | |
| Series | CYUSB2014 | |
| Automotive Standard | No | |
| Supply Current | 60μA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type USB Controller | ||
Maximum Data Rate 4Mbps | ||
Number of Transceivers 1 | ||
Sub Type USB Controller | ||
USB Specification USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 1.7V | ||
Package Type TFBGA | ||
Pin Count 121 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals USB 3.2 Specification Revision 1.0 | ||
Series CYUSB2014 | ||
Automotive Standard No | ||
Supply Current 60μA | ||
The Infineon Super Speed USB controller has a fully configurable, parallel, general programmable interface called GPIF II, which can connect to any processor, ASIC or FPGA. GPIF II is an enhanced version of the GPIF in FX2LP. It provides easy and glue less connectivity to popular interfaces, such as asynchronous SRAM, asynchronous and synchronous address data multiplexed interfaces and parallel ATA. It has integrated the USB 3.2 Gen 1 and USB 2.0 physical layers along with a 32 bit ARM926EJ S microprocessor for powerful data processing and for building custom applications. It implements an architecture that enables 375 MBps data transfer from GPIF II to the USB interface.
Includes RTOS framework
Fully accessible 32 bit CPU
UART support of up to 4 Mbps
Universal serial bus integration
Selectable clock input frequencies
Adapter board for video development
Related links
- Infineon 1-Channel 4 Mbps USB 121-Pin TFBGA
- Infineon CYUSB3035-BZXI 1-Channel 4 Mbps USB 121-Pin TFBGA
- Infineon CYUSB3011-BZXC 1-Channel 4 Mbps USB 121-Pin TFBGA
- Infineon 1-Channel 4 Mbps USB 121-Pin LFBGA
- Infineon CYUSB3065-BZXI 1-Channel 4 Mbps USB 121-Pin LFBGA
- Infineon 1-Channel 5 Gbps USB 121-Pin TFBGA
- Infineon CYUSB3035-BZXC 1-Channel 5 Gbps USB 121-Pin TFBGA
- Infineon CYUSB3013-BZXC 1-Channel 5 Gbps USB 121-Pin TFBGA
