Infineon CYUSB3011-BZXC, USB Controller, 1-Channel 4 Mbps, 3.6V, USB, 1.7 V, 121-Pin TFBGA
- RS Stock No.:
- 273-2722
- Mfr. Part No.:
- CYUSB3011-BZXC
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$51.85
(exc. GST)
$57.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $51.85 | - |
| 10 - 24 | $47.13 | 9% |
| 25 - 49 | $46.18 | 10% |
| 50 - 74 | $45.25 | 12% |
| 75 + | $44.34 | 14% |
*price indicative
- RS Stock No.:
- 273-2722
- Mfr. Part No.:
- CYUSB3011-BZXC
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 4Mbps | |
| Number of Transceivers | 1 | |
| Product Type | USB Controller | |
| USB Specification | USB 3.0 | |
| Sub Type | USB Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | TFBGA | |
| Pin Count | 121 | |
| Supported Protocols | USB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | CYUSB3011 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 4Mbps | ||
Number of Transceivers 1 | ||
Product Type USB Controller | ||
USB Specification USB 3.0 | ||
Sub Type USB Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Package Type TFBGA | ||
Pin Count 121 | ||
Supported Protocols USB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series CYUSB3011 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon Super Speed USB controller has a fully configurable, parallel, general programmable interface called GPIF II, which can connect to any processor, ASIC or FPGA. GPIF II is an enhanced version of the GPIF in FX2LP. It provides easy and glue less connectivity to popular interfaces, such as asynchronous SRAM, asynchronous and synchronous address data multiplexed interfaces and parallel ATA. It has integrated the USB 3.2 Gen 1 and USB 2.0 physical layers along with a 32 bit ARM926EJ S microprocessor for powerful data processing and for building custom applications. It implements an architecture that enables 375 MBps data transfer from GPIF II to the USB interface.
Includes RTOS framework
Fully accessible 32 bit CPU
UART support of up to 4 Mbps
Universal serial bus integration
Selectable clock input frequencies
Adapter board for video development
Related links
- Infineon CYUSB3011-BZXC 1-Channel 4 Mbps USB 121-Pin TFBGA
- Infineon 1-Channel 4 Mbps USB 121-Pin TFBGA
- Infineon CYUSB2014-BZXI 1-Channel 4 Mbps USB 121-Pin TFBGA
- Infineon 1-Channel 5 Gbps USB 121-Pin TFBGA
- Infineon CYUSB3035-BZXI 1-Channel 4 Mbps USB 121-Pin TFBGA
- Infineon CYUSB3035-BZXC 1-Channel 5 Gbps USB 121-Pin TFBGA
- Infineon CYUSB3013-BZXC 1-Channel 5 Gbps USB 121-Pin TFBGA
- Infineon 1-Channel 5 Gbps USB 121-Pin LFBGA
