Infineon CY7C65213-28PVXIT, USB Controller 12 Mbps, 5.5V, USB, 1.71 V, 28-Pin SSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.33

(exc. GST)

$5.86

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 11 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$5.33
50 - 99$4.55
100 - 249$3.95
250 - 499$3.74
500 +$3.35

*price indicative

RS Stock No.:
273-2642
Mfr. Part No.:
CY7C65213-28PVXIT
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

USB Controller

Maximum Data Rate

12Mbps

Sub Type

USB Controller

USB Specification

USB 2.0

Power Supply Type

Single

ESD Protection

Yes

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.71V

Mount Type

Surface

Package Type

SSOP

Pin Count

28

Supported Protocols

USB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Standards/Approvals

RoHS

Series

CY7C65213

Automotive Standard

No

Infineon CY7C65213 Series USB Controller, USB 2.0 Specification, 12Mbps Maximum Data Rate - CY7C65213-28PVXIT


This USB controller provides USB protocol handling for systems requiring full-speed connectivity and single-supply operation. It supports standard USB 2.0 signalling and is intended for surface-mount installation on Compact boards. Operating across a broad temperature span, it suits deployments that demand continuity of data transfer at up to 12 Mbps while conforming to environmental material restrictions.

Features and Benefits:


• Single-supply operation enables simplified power-rail design
• Operates from 1.71V to 5.5V for low-voltage flexibility
• ESD protection reduces risk of transient damage
• SSOP 28-pin package facilitates high-density surface mounting
• RoHS compliance assists material-constrained production

Applications


• Suitable for embedded host or device USB interfacing
• Ideal for Compact consumer electronics requiring USB 2.0
• Used with industrial controllers in wide-temperature environments
• Can be used for peripherals needing ESD-hardened ports
• Suitable for single-rail designs in space-limited assemblies

What supply voltage range does it accept?


It accepts a single supply between 1.71V and 5.5V.

What thermal range can it reliably operate within?


It functions across -40°C to +85°C ambient temperatures.

Which mounting style is required on a PCB?


It is designed for surface-mount placement in an SSOP package.

What data throughput can I expect?


It supports full-speed USB transfers up to 12 Mbps.

Does it include protections against electrostatic events?


Yes, it incorporates ESD protection to mitigate electrostatic risks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy