Infineon CY7C65213A-28PVXI, USB Controller 12 Mbps, 3.6V, USB, 3 V, 28-Pin SSOP
- RS Stock No.:
- 273-2866
- Mfr. Part No.:
- CY7C65213A-28PVXI
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $0.45
View bulk pricing optionsSubtotal (1 unit)*
$5.55
(exc. GST)
$6.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $5.55 | - |
| 5 - 9 | $5.46 | $0.45 |
| 10 - 99 | $4.79 | $7.60 |
| 100 - 249 | $4.11 | $144.00 |
| 250 + | $3.91 | $410.00 |
*price indicative
- RS Stock No.:
- 273-2866
- Mfr. Part No.:
- CY7C65213A-28PVXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 12Mbps | |
| Product Type | USB Controller | |
| USB Specification | USB 2.0 | |
| Sub Type | USB Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 3V | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Supported Protocols | USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | CY7C65213A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 12Mbps | ||
Product Type USB Controller | ||
USB Specification USB 2.0 | ||
Sub Type USB Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 3V | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 28 | ||
Supported Protocols USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series CY7C65213A | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon USB-UART LP bridge controller has application in blood glucose meter and battery operated devices.
512 byte flash for storing configuration parameters
Clocking integrated 48 MHz clock oscillator
USB suspend mode for low power
Related links
- Infineon CY7C65213A-28PVXI 3.6V 3 V, 28-Pin SSOP
- Infineon 3.6V 3 V, 28-Pin SSOP
- Infineon 4-Channel 12 Mbps USB 48-Pin TQFP
- Infineon 3.6V 3 V, 32-Pin VQFN
- Infineon 3.6V 3 V, 56-Pin SSOP
- Infineon CY7C65642-28LTXCT 3.6V 3 V, 28-Pin SSOP
- Infineon CY7C65632-28LTXC 3.6V 3 V, 28-Pin SSOP
- Infineon 3.6V USB 3.0 28-Pin SSOP
