Infineon CY7C65213-32LTXI, USB Controller, 1-Channel 12 Mbps, 5.5V, USB, 1.71 V, 32-Pin QFN
- RS Stock No.:
- 273-2864
- Mfr. Part No.:
- CY7C65213-32LTXI
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 21%
View bulk pricing optionsSubtotal (1 unit)*
$4.32
(exc. GST)
$4.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.32 | - |
| 10 - 24 | $3.39 | 21% |
| 25 - 49 | $3.33 | 22% |
| 50 - 99 | $3.27 | 24% |
| 100 + | $3.12 | 27% |
*price indicative
- RS Stock No.:
- 273-2864
- Mfr. Part No.:
- CY7C65213-32LTXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 12Mbps | |
| Number of Transceivers | 1 | |
| Product Type | USB Controller | |
| Sub Type | USB Controller | |
| USB Specification | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.71V | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Supported Protocols | USB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Width | 7.5mm | |
| Series | CY7C65213 | |
| Automotive Standard | No | |
| Supply Current | 18mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 12Mbps | ||
Number of Transceivers 1 | ||
Product Type USB Controller | ||
Sub Type USB Controller | ||
USB Specification USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.71V | ||
Package Type QFN | ||
Pin Count 32 | ||
Supported Protocols USB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Length 10mm | ||
Standards/Approvals No | ||
Width 7.5mm | ||
Series CY7C65213 | ||
Automotive Standard No | ||
Supply Current 18mA | ||
Infineon CY7C65213 Series USB Controller, 12Mbps Maximum Data Rate, Single Power Supply Type - CY7C65213-32LTXI
This USB controller provides a single-channel USB 2.0 Interface for designs requiring a compact, single-supply USB solution. It operates across a wide temperature span suitable for demanding ambient conditions and includes electrostatic discharge protection for improved resilience. The device accepts low-voltage inputs and supports the standard USB protocol at full-speed data transfer, making it appropriate for embedded system integration where space and power constraints matter.
Features and Benefits:
• Supports USB 2.0 protocol for full-speed 12Mbps connectivity
• Operates from 1.71V to 5.5V enabling low-voltage applications
• Single transceiver reduces external component count
• ESD protection mitigates damage from electrostatic events
• Low quiescent draw of 18mA reduces system power consumption
• Operates from 1.71V to 5.5V enabling low-voltage applications
• Single transceiver reduces external component count
• ESD protection mitigates damage from electrostatic events
• Low quiescent draw of 18mA reduces system power consumption
Applications
• Suitable for peripheral Interface in Compact consumer electronics
• Ideal for single-channel data links in embedded controllers
• Used with low-voltage power rails in portable devices
• Can be used for USB connectivity on space-constrained boards
• Used for development of USB-enabled accessory modules
• Ideal for single-channel data links in embedded controllers
• Used with low-voltage power rails in portable devices
• Can be used for USB connectivity on space-constrained boards
• Used for development of USB-enabled accessory modules
What package type is available for board-level mounting?
It is supplied in a QFN package requiring fine-pitch soldering techniques.
How many device pins are provided for connections?
The device exposes 32 pins for power, signal and ground routing.
What environmental temperature range can it tolerate during operation?
It functions reliably from -40°C up to +85°C.
Does it meet automotive-grade designation for vehicle use?
It is not classified as automotive despite its wide temperature capability.
What is the expected current draw during normal operation?
Typical supply current is 18mA when active.
Related links
- Infineon CY7C65213-32LTXI 1-Channel 12 Mbps USB 32-Pin QFN
- Infineon 5.5V 1.71 V, 28-Pin SSOP
- Infineon 5.5V 1.71 V, 32-Pin VQFN
- Infineon 5.5V 1.71 V, 40-Pin VQFN
- Infineon 5.5V 1.71 V, 24-Pin VQFN
- Infineon CY7C65213-28PVXIT 5.5V 1.71 V, 28-Pin SSOP
- Infineon CY7C65215-32LTXI 5.5V 1.71 V, 32-Pin VQFN
- Infineon 3.6V 3 V, 32-Pin VQFN
