FTDI Chip FT601Q-B-T, USB Bridge IC, 2-Channel 5 Gbps, 3.6V, USB 3.0, USB 2.0, 3.3 V, 76-Pin QFN
- RS Stock No.:
- 146-6840
- Mfr. Part No.:
- FT601Q-B-T
- Brand:
- FTDI Chip
This image is representative of the product range
Add 65 more to save $19.50
View bulk pricing optionsSubtotal (1 unit)*
$16.73
(exc. GST)
$18.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 75 unit(s) ready to ship from another location
- Plus 5,610 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 64 | $16.73 | - |
| 65 - 129 | $16.43 | $19.50 |
| 130 + | $16.13 | $78.00 |
*price indicative
- RS Stock No.:
- 146-6840
- Mfr. Part No.:
- FT601Q-B-T
- Brand:
- FTDI Chip
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Number of Transceivers | 2 | |
| Product Type | USB Bridge IC | |
| Maximum Data Rate | 5Gbps | |
| USB Specification | USB 2.0, USB 3.0 | |
| Sub Type | Transceiver | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 76 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB 3.0, USB 2.0 | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.1mm | |
| Standards/Approvals | RoHS | |
| Height | 950μm | |
| Series | FT601Q | |
| Automotive Standard | No | |
| Supply Current | 70mA | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Number of Transceivers 2 | ||
Product Type USB Bridge IC | ||
Maximum Data Rate 5Gbps | ||
USB Specification USB 2.0, USB 3.0 | ||
Sub Type Transceiver | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 76 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB 3.0, USB 2.0 | ||
Maximum Operating Temperature 85°C | ||
Length 9.1mm | ||
Standards/Approvals RoHS | ||
Height 950μm | ||
Series FT601Q | ||
Automotive Standard No | ||
Supply Current 70mA | ||
Related links
- FTDI Chip FT601Q-B-T 2-Channel 5 Gbps USB 3.0 3.3 V, 76-Pin QFN
- FTDI Chip FT600Q-B-T 2-Channel 5 Gbps USB 3.0 3.3 V, 56-Pin QFN
- FTDI Chip 2-Channel 5 Gbps USB 3.0 3.3 V, 56-Pin QFN
- FTDI Chip FT602Q-B-T 1-Channel 480 Mbps USB 76-Pin QFN
- FTDI Chip 1-Channel 480 Mbps USB 76-Pin QFN
- FTDI Chip FT2233HPQ-TRAY 2-Channel 12 Mbps USB 2.0 76-Pin QFN
- FTDI Chip 2-Channel 12 Mbps USB 2.0 76-Pin QFN
- FTDI Chip 4-Channel 12 Mbps USB 2.0 76-Pin QFN
