FTDI Chip FT600Q-B-T, USB Bridge IC, 2-Channel 5 Gbps, 3.6V, USB 3.0, USB 2.0, 3.3 V, 56-Pin QFN

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.28

(exc. GST)

$13.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 429 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 64$12.28
65 - 129$11.99
130 +$11.83

*price indicative

Packaging Options:
RS Stock No.:
146-6838
Mfr. Part No.:
FT600Q-B-T
Brand:
FTDI Chip
Find similar products by selecting one or more attributes.
Select all

Brand

FTDI Chip

Product Type

USB Bridge IC

Number of Transceivers

2

Maximum Data Rate

5Gbps

Sub Type

Transceiver

USB Specification

USB 2.0, USB 3.0

Power Supply Type

Single

ESD Protection

Yes

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

3.3V

Mount Type

Surface

Package Type

QFN

Pin Count

56

Minimum Operating Temperature

-40°C

Supported Protocols

USB 3.0, USB 2.0

Maximum Operating Temperature

85°C

Length

7.1mm

Series

FT600Q

Height

690μm

Standards/Approvals

RoHS

Automotive Standard

No

Supply Current

70mA

Enabling Faster and higher volume data transfers than ever before, the FT600 and FT601 Super Speed USB3.0 ICs offer USB access to a wider range of data intensive imaging and data acquisition applications. The series incorporates two vendor class USB devices supported by our D3xx driver. The FT600 and FT601 function as Super Speed USB3.0 to FIFO bridges, providing up to 5Gbps of bandwidth. devices - the FT600 and FT601, which function as Super Speed USB3.0 to FIFO bridges, providing up to 5Gbps of bandwidth.

16bit/32bit wide parallel FIFO interface.

Supports 2 parallel slave FIFO bus protocols, with data bursting rate up to 400MBps.

Supports multi channel FIFO interface.

Up to 8 configurable endpoints (pipes).

Built-in 16kB FIFO data buffer RAM.

Supports multi voltage I/O: 1.8V, 2.5V and 3.3V.

Configurable GPIO support.

Supports Remote Wakeup capability.

Provides USB Battery Charger Detection.

Integrated power-on-reset circuit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy