FTDI Chip, USB Bridge IC, 2-Channel 5 Gbps, 3.6V, USB 3.0, USB 2.0, 3.3 V, 56-Pin QFN

This image is representative of the product range

Get a bulk buy discount

Add 520 more to save 2%

View bulk pricing options

Subtotal (1 tray of 260 units)*

$3,121.56

(exc. GST)

$3,433.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
260 - 260$12.006$3,121.56-
520 - 780$11.705$3,043.302%
1040 +$11.525$2,996.504%

*price indicative

RS Stock No.:
146-6835
Distrelec Article No.:
303-96-567
Mfr. Part No.:
FT600Q-B-T
Brand:
FTDI Chip
Find similar products by selecting one or more attributes.
Select all

Brand

FTDI Chip

Number of Transceivers

2

Maximum Data Rate

5Gbps

Product Type

USB Bridge IC

USB Specification

USB 2.0, USB 3.0

Sub Type

Transceiver

Power Supply Type

Single

ESD Protection

Yes

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

3.6V

Mount Type

Surface

Package Type

QFN

Pin Count

56

Supported Protocols

USB 3.0, USB 2.0

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

FT600Q

Standards/Approvals

RoHS

Height

690μm

Length

7.1mm

Automotive Standard

No

Supply Current

70mA

Enabling Faster and higher volume data transfers than ever before, the FT600 and FT601 Super Speed USB3.0 ICs offer USB access to a wider range of data intensive imaging and data acquisition applications. The series incorporates two vendor class USB devices supported by our D3xx driver. The FT600 and FT601 function as Super Speed USB3.0 to FIFO bridges, providing up to 5Gbps of bandwidth. devices - the FT600 and FT601, which function as Super Speed USB3.0 to FIFO bridges, providing up to 5Gbps of bandwidth.

16bit/32bit wide parallel FIFO interface.

Supports 2 parallel slave FIFO bus protocols, with data bursting rate up to 400MBps.

Supports multi channel FIFO interface.

Up to 8 configurable endpoints (pipes).

Built-in 16kB FIFO data buffer RAM.

Supports multi voltage I/O: 1.8V, 2.5V and 3.3V.

Configurable GPIO support.

Supports Remote Wakeup capability.

Provides USB Battery Charger Detection.

Integrated power-on-reset circuit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy