Infineon CYUSB3014-BZXI, Controller IC 5 Gbps, 3.6V, USB 3.0, 1.2 V, 121-Pin BGA
- RS Stock No.:
- 273-3361
- Mfr. Part No.:
- CYUSB3014-BZXI
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 336 more to save $376.32
View bulk pricing optionsSubtotal (1 tray of 168 units)*
$7,887.94
(exc. GST)
$8,676.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 168 - 168 | $46.952 | $7,887.94 | - |
| 336 + | $45.832 | $7,699.78 | $376.32 |
*price indicative
- RS Stock No.:
- 273-3361
- Mfr. Part No.:
- CYUSB3014-BZXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 5Gbps | |
| Product Type | Controller IC | |
| USB Specification | USB 3.0 | |
| Sub Type | USB Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Package Type | BGA | |
| Pin Count | 121 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB 3.0 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | CYUSB3014 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 5Gbps | ||
Product Type Controller IC | ||
USB Specification USB 3.0 | ||
Sub Type USB Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Package Type BGA | ||
Pin Count 121 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB 3.0 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series CYUSB3014 | ||
Automotive Standard No | ||
The Infineon SuperSpeed USB Controller is used for various applications such as Digital video camcorders, Digital still cameras, Printers, Scanners, Video capture cards, Test and measurement equipment, Surveillance cameras, Personal navigation devices, Medical imaging devices, Video IP phones, Portable media players, Industrial cameras, etc.
Ultra low power in core power down mode
Universal serial bus integration
Related links
- Infineon 3.6V 1.2 V, 121-Pin BGA
- Infineon CYUSB3012-BZXC 3.6V 1.2 V, 121-Pin BGA
- Infineon CYUSB3014-BZXC 1-Channel 5 Gbps USB 2.0 121-Pin BGA
- Infineon CYUSB3014-BZXI 1-Channel 4 Mbps USB 3.0 I2S SPI 121-Pin BGA
- Infineon 1-Channel 5 Gbps USB 2.0 121-Pin BGA
- Microchip USB5734-I/MR 1-Channel 5 Gbps USB 3.0 64-Pin SQFN
- Microchip 1-Channel 5 Gbps USB 3.0 64-Pin SQFN
- Infineon 1-Channel 4 Mbps USB 3.0 I2S SPI 121-Pin BGA
