MOXA 4 Port USB 3.2 USB Hub, USB Powered, 85 mm 27 mm 100mm

Subtotal (1 unit)*

$995.07

(exc. GST)

$1,094.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$995.07

*price indicative

RS Stock No.:
279-0987
Distrelec Article No.:
303-78-751
Mfr. Part No.:
UPORT 404A-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

USB Hub

Number of USB Ports

4

USB Specification

USB 3.2

Power Source

USB

Network Connection Type

USB

Width

100mm

Standards/Approvals

No

Depth

85mm

Height

27mm

RoHS Status: Not Applicable

COO (Country of Origin):
TW
The Moxa Europe 4-port USB 3.2 hubs having industrial-grade without adaptor and -40 to 85°C operating temperature. The hubs are designed to provide true USB 3.2 Gen 1 SuperSpeed 5 Gbps data transmission rates through each port, even for heavy-load applications. The UPort 400A has been awarded the USB-IF SuperSpeed certification, which is an indication that the product is a reliable high-quality USB 3.2 hub. In addition, the hubs are fully compliant with the USB plug-and-play spec and provide full 900 mA power per port, ensuring that your USB devices function properly. The UPort 400A hubs support a 12 to 48 VDC power range, which make them ideal for mobile applications. Externally powered USB hubs are the only way to guarantee the broadest compatibility with USB devices.

USB-IF certification

USB 3.2 SuperSpeed capability

Latching USB cable design for firmer connection

Comprehensive diagnostic LEDs

Dual power inputs

DIN-rail housing and wall-mountable housing

Rugged metal housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy