Wurth Elektronik Straight, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.91

(exc. GST)

$3.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 12$2.91
13 - 24$2.88
25 +$2.86

*price indicative

Packaging Options:
RS Stock No.:
748-0854
Distrelec Article No.:
142-57-097
Mfr. Part No.:
614004135023
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Through Hole

USB Specification

USB 2.0

Current

1.5A

Orientation

Straight

Connector Gender

Female

Number of Ports

1

Voltage

30V

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

WR-COM

COO (Country of Origin):
CN

Wurth USB PCB Connectors


This range of Wurth USB PCB connectors includes various Standard-A, Standard-B, Mini-B and Micro B configurations with different orientations and also includes double socket combinations.

818-3342 Type A Dual-Way (Reversible) for blind mating positions

Wurth USB 3.0 PCB Connectors and Cable Assemblies


The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x Faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

Each
$3.87
Each (In a Tray of 50)
$2.455
Each (In a Tray of 50)
$3.262
Each (Supplied on a Reel)
$3.09

Related links