Amphenol Communications Solutions Straight, Through Hole Female- 2 Port Type USB Type A IP67 USB Connector USB 2.0

This image is representative of the product range

Get a bulk buy discount

Add 8 more to save $2.24

View bulk pricing options

Subtotal (1 unit)*

$23.53

(exc. GST)

$25.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 7$23.53-
8 - 14$23.25$2.24
15 +$22.73$12.00

*price indicative

RS Stock No.:
725-6008
Mfr. Part No.:
MUSBC51100
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Through Hole

Current

1.5A

USB Specification

USB 2.0

Connector Gender

Female

Orientation

Straight

IP Rating

IP67

Number of Ports

2

Voltage

100V

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Material

Copper Alloy

Maximum Operating Temperature

105°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

MUSB

COO (Country of Origin):
CN

USB Connectors, Harsh Environment - MUSB Series


Amphenol MUSB series USB connectors provide the ideal solution for data transfer in harsh environments that demand a robust and reliable connector . These USB connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations.

Features and Benefits:

• IP67 sealed in mated and unmated conditions

• Die cast connector shell with nickel plated finish

• UL94V-0 Black Housing

• Contact plating gold

• Current rating 1.5 Amps

• Voltage rating 100 Vdc @ -25°C → +85°C

• Dielectric withstanding voltage 500Vac, RMS, 60Hz 1 minute

• Operating temperature range -40°C → +105°C

Amphenol USB & RJ45 Connectors, Harsh Environment


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy