Amphenol Communications Solutions Right Angle, Through Hole Female/Female- 2 Port Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 614-6398
- Mfr. Part No.:
- 55917-501LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.14
(exc. GST)
$3.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $3.14 |
| 25 - 99 | $3.11 |
| 100 - 249 | $3.03 |
| 250 - 499 | $2.91 |
| 500 + | $2.83 |
*price indicative
- RS Stock No.:
- 614-6398
- Mfr. Part No.:
- 55917-501LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Through Hole | |
| Current | 3A | |
| USB Specification | USB 2.0 | |
| Orientation | Right Angle | |
| Connector Gender | Female/Female | |
| Number of Ports | 2 | |
| Voltage | 12V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Through Hole | ||
Current 3A | ||
USB Specification USB 2.0 | ||
Orientation Right Angle | ||
Connector Gender Female/Female | ||
Number of Ports 2 | ||
Voltage 12V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
USB Power 90° Receptacle
Standard through hole configuration
Power USB
The USB + Power connector is an interconnect system developed to meet the power requirements of devices using Universal Serial Bus and combine all personal computing interface ports into one connector. This is a plug-and-play connector which allows hot plugging capability and can handle data rates up to 480Mbps
System flexibility: the design allows use of USB+Power cable or standard USB A cable for low power applications
Back shield for better EMI
Hot plugging capability
2x4 design delivers additional 3 amps to your USB device
Related links
- Amphenol Communications Solutions Right Angle, Through Hole Female- 2 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Top Mount Female- 2 Port Type USB Type C USB C Connector USB 3.2
- Amphenol Communications Solutions Straight, Through Hole Female- 2 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 5 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type A to B USB Connector USB 2.0
