Amphenol Communications Solutions Straight, Cable Male- 2 Port Type A USB Connector USB 2.0

This image is representative of the product range

Get a bulk buy discount

Add 600 more to save $51.00

View bulk pricing options

Subtotal (1 bag of 300 units)*

$1,019.10

(exc. GST)

$1,121.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
300 - 300$3.397$1,019.10-
600 - 900$3.312$993.60$51.00
1200 +$3.261$978.30$163.20

*price indicative

RS Stock No.:
162-1954
Mfr. Part No.:
74233-202LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

USB Connector

USB Type

A

Mount Type

Cable

Current

3A

USB Specification

USB 2.0

Connector Gender

Male

Orientation

Straight

Number of Ports

2

Voltage

24V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

74233-xxxLF

COO (Country of Origin):
CN

USB Power Plug Kit


The active latch provides positive retention to the board-mounted receptacle ensuring a secure connection

Power USB


The USB + Power connector is an interconnect system developed to meet the power requirements of devices using Universal Serial Bus and combine all personal computing interface ports into one connector. This is a plug-and-play connector which allows hot plugging capability and can handle data rates up to 480Mbps

System flexibility: the design allows use of USB+Power cable or standard USB “A” cable for low power applications

Back shield for better EMI

Hot plugging capability

2x4 design delivers additional 3 amps to your USB device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy