Amphenol Communications Solutions Right Angle, Through Hole Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- RS Stock No.:
- 725-6005
- Mfr. Part No.:
- MUSBD11131
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$53.30
(exc. GST)
$58.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $53.30 |
| 13 - 24 | $51.82 |
| 25 + | $50.41 |
*price indicative
- RS Stock No.:
- 725-6005
- Mfr. Part No.:
- MUSBD11131
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | USB Connector | |
| USB Type | USB Type B | |
| Mount Type | Through Hole | |
| Current | 1.5A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 100V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | MUSB | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type USB Connector | ||
USB Type USB Type B | ||
Mount Type Through Hole | ||
Current 1.5A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
IP Rating IP67 | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 100V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series MUSB | ||
- COO (Country of Origin):
- CN
USB Connectors, Harsh Environment - MUSB Series
Amphenol MUSB series USB connectors provide the ideal solution for data transfer in harsh environments that demand a robust and reliable connector . These USB connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations.
Features and Benefits:
• IP67 sealed in mated and unmated conditions
• Die cast connector shell with nickel plated finish
• UL94V-0 Black Housing
• Contact plating gold
• Current rating 1.5 Amps
• Voltage rating 100 Vdc @ -25°C → +85°C
• Dielectric withstanding voltage 500Vac, RMS, 60Hz 1 minute
• Operating temperature range -40°C → +105°C
Amphenol USB & RJ45 Connectors, Harsh Environment
Related links
- Amphenol Communications Solutions Right Angle, Through Hole Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Panel Female- 1 Port Type Mini USB Type B IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Straight, Through Hole Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 5 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 2.0
