Amphenol Communications Solutions Right Angle, Surface Female- 5 Port Type B USB Connector USB 2.0

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 750 units)*

$543.00

(exc. GST)

$597.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
750 - 750$0.724$543.00
1500 - 2250$0.706$529.50
3000 +$0.695$521.25

*price indicative

RS Stock No.:
220-8493
Mfr. Part No.:
10033526-N3212LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

USB Connector

Mount Type

Surface

USB Type

B

Current

1A

USB Specification

USB 2.0

Connector Gender

Female

Orientation

Right Angle

Number of Ports

5

Voltage

100V

Termination Type

Solder

Minimum Operating Temperature

-45°C

Contact Material

Copper Alloy

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

MINI

COO (Country of Origin):
CN

Mini USB B 2.0 Rcpt 5P SMT R/A


USB Connectors

The Amphenol USB connector use for USB B type. It is made up of thermoplastic material and copper alloy contacts.

Black in colour

Lead free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy