Wurth Elektronik Straight Female Type USB Type C USB C Connector USB 3.1
- RS Stock No.:
- 272-5360
- Distrelec Article No.:
- 303-85-786
- Mfr. Part No.:
- 632722200212
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $5.90
View bulk pricing optionsSubtotal (1 unit)*
$10.77
(exc. GST)
$11.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 403 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.77 | - |
| 10 - 49 | $10.18 | $5.90 |
| 50 - 99 | $9.66 | $55.50 |
| 100 - 399 | $9.18 | $159.00 |
| 400 + | $8.76 | $804.00 |
*price indicative
- RS Stock No.:
- 272-5360
- Distrelec Article No.:
- 303-85-786
- Mfr. Part No.:
- 632722200212
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | USB C Connector | |
| USB Type | USB Type C | |
| USB Specification | USB 3.1 | |
| Current | 5A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Voltage | 20V | |
| Termination Type | Plug-In | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | WR-COM USB 3.1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type USB C Connector | ||
USB Type USB Type C | ||
USB Specification USB 3.1 | ||
Current 5A | ||
Orientation Straight | ||
Connector Gender Female | ||
Voltage 20V | ||
Termination Type Plug-In | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series WR-COM USB 3.1 | ||
- COO (Country of Origin):
- CN
WR-COM USB 3.1 Type C Horizontal SMT
The Wurth Elektronik WR-COM USB type C receptacle connector that can mount on suraface.
Operating temperature -40 to +120 °C
Insulator material LCP
Insulator flammability rating UL94 V-0
Related links
- Wurth Elektronik Straight Female Type USB Type C USB C Connector USB 3.1
- Wurth Elektronik Horizontal, Surface Male- 1 Port Type USB Type C USB C Connector USB 3.1
- Wurth Elektronik Straight, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Wurth Elektronik Straight, Surface Male- 1 Port Type USB Type C USB Connector USB 3.1
- Wurth Elektronik Straight, Through Hole Female- 1 Port Type USB Type C USB Connector USB 3.1
- Wurth Elektronik Straight Surface, Surface Mount Male- 1 Port Type USB Type C USB Connector USB 3.1
- RS PRO Straight, Panel Female- 1 Port Type USB Type C IP67 USB C Connector USB 3.1
- Molex Right Angle, Surface Male- 1 Port Type USB Type C USB Connector USB 3.1