Wurth Elektronik Straight, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- RS Stock No.:
- 185-4394
- Mfr. Part No.:
- 632722110112
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-4394
- Mfr. Part No.:
- 632722110112
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| USB Type | USB Type C | |
| Product Type | USB Connector | |
| USB Specification | USB 3.1 | |
| Contact Material | Copper Alloy | |
| Current | 5 A | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | 40 °C | |
| Series | WR-COM | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| Voltage | 100 V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Orientation Straight | ||
Mount Type Surface | ||
Connector Gender Female | ||
Number of Ports 1 | ||
USB Type USB Type C | ||
Product Type USB Connector | ||
USB Specification USB 3.1 | ||
Contact Material Copper Alloy | ||
Current 5 A | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature 40 °C | ||
Series WR-COM | ||
Standards/Approvals No | ||
Termination Type Solder | ||
Voltage 100 V | ||
- COO (Country of Origin):
- CN
WR-COM USB 3.1 Type C Receptacle Vertical SMT 1.0 mm
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Wurth Elektronik Straight, Surface Male- 1 Port Type USB Type C USB Connector USB 3.1
- Wurth Elektronik Straight Surface, Surface Mount Male- 1 Port Type USB Type C USB Connector USB 3.1
- Wurth Elektronik Straight, Through Hole Female- 1 Port Type USB Type C USB Connector USB 3.1
- Molex Straight, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Wurth Elektronik Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Wurth Elektronik Straight, Surface Female- 1 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Straight, Surface Female- 1 Port Type USB Type C IPX4 USB Connector USB 3.1
- Amphenol Industrial Straight, Surface Female- 1 Port Type USB Type C IP67 USB C Connector USB 3.1












