Wurth Elektronik Horizontal, Surface Male- 1 Port Type USB Type C USB C Connector USB 3.1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 800 units)*

$3,031.20

(exc. GST)

$3,334.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
800 - 3200$3.789$3,031.20
4000 +$3.41$2,728.00

*price indicative

RS Stock No.:
205-3238
Mfr. Part No.:
632712000011
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

USB C Connector

USB Type

USB Type C

Mount Type

Surface

USB Specification

USB 3.1

Current

2A

Orientation

Horizontal

Connector Gender

Male

Number of Ports

1

Voltage

5.0V

Termination Type

Press Fit

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

WR-COM

COO (Country of Origin):
CN
The Wurth Elektronik WR-COM series type C horizontal configuration, USB3.0 connector. It has black UL94 V-0 rating LCP insulator material with stamped gold over nickel plating copper alloy contacts.

Mount = SMT

Pins = 22

Durability = 10000 Mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy