Molex Right Angle, Surface Male- 1 Port Type USB Type C USB Connector USB 3.1

This image is representative of the product range

Get a bulk buy discount

Add 300 more to save 2%

View bulk pricing options

Subtotal (1 tray of 150 units)*

$451.80

(exc. GST)

$496.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
150 - 150$3.012$451.80-
300 - 450$2.936$440.402%
600 +$2.891$433.654%

*price indicative

RS Stock No.:
123-2609
Mfr. Part No.:
105444-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

USB Connector

USB Type

USB Type C

Mount Type

Surface

Current

5A

USB Specification

USB 3.1

Connector Gender

Male

Orientation

Right Angle

Number of Ports

1

Voltage

30V

Termination Type

Solder

Minimum Operating Temperature

-30°C

Contact Material

Copper Alloy

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

105444

COO (Country of Origin):
CN

Molex 3.1 USB-C Connectors


Molex brings you a series of 3.1 type C USB surface mount connectors. These USB C connectors provide a fantastic solution for both power and data in one connection whilst giving you data transfer speeds of up to 10 Gbit/s. The USB C 3.1 connectors have the unique reversible mating feature, allowing them to be connected in any orientation first time every time.

Type C USB connectors are designed to join two electrical USB devices together. These USB C connectors are commonly included in devices like laptops, phones, and tablets and have a 40 to 64% faster-charging rate over traditional USB cables.

Features


This Molex 3.1 type C USB surface mount connector is made from a copper alloy, with its premium build quality, it brings fantastic durability of up to 10,000 mating cycles.

  • Right-angle body orientation.

  • The temperature range of this connector -is 30°C to +85°C increasing its durability

  • Wire-to-Board application giving it versatility across various platforms

  • Up to 10 Gbit/s transfer speed

  • Utilizes 3 insert mould processes on the receptacle to increase the strength of its mating tongue providing superior soldering performance.

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy